-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M6195
|
Newark | Capacitor Tant, 6.8Uf 25V 1.5 Ohm 20%, 3528-21, Capacitance:6.8µf, Voltage(Dc):25V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:1.5Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:238Ma Rohs Compliant: Yes |Kemet T495B685M025ATE1K5 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5560 / $0.6570 | Buy Now |
DISTI #
40K0774
|
Newark | Capacitor Tant, 6.8Uf 25V 1.5 Ohm 20%, 3528-21, Capacitance:6.8µf, Capacitance Tolerance:± 20%, Capacitor Case Style:1411 [3528 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:1.5Ohm Rohs Compliant: Yes |Kemet T495B685M025ATE1K5 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8200 | Buy Now |
DISTI #
399-T495B685M025ATE1K5TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5910 | Buy Now |
DISTI #
T495B685M025ATE1K5
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 25 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T495B685M025ATE1K5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495B685M25ATE1K5
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 6.8uF 20% ESR=1500mOhms RoHS: Compliant | 0 |
|
$0.5670 / $0.5900 | Order Now |
DISTI #
T495B685M025ATE1K5
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 6.8 uF, 25 V, � 20%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T495B685M025ATE1K5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B685M025ATE1K5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B685M025ATE1K5
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 95 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B685M025ATE1K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B685M025ATE1K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B685M025BN61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B685M025ATE1K5 vs T493B685M025BN61207640 |
T493B685M025AH63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B685M025ATE1K5 vs T493B685M025AH63207610 |
TBJB685M025RALZ0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T495B685M025ATE1K5 vs TBJB685M025RALZ0000 |
TBJB685M025JXLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T495B685M025ATE1K5 vs TBJB685M025JXLC0745 |
TBJB685M025RFSC0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T495B685M025ATE1K5 vs TBJB685M025RFSC0823 |
TBJB685M025JXLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T495B685M025ATE1K5 vs TBJB685M025JXLZ0023 |
TBJB685M025CADZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T495B685M025ATE1K5 vs TBJB685M025CADZ0H45 |
TBJB685M025LXDD0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T495B685M025ATE1K5 vs TBJB685M025LXDD0023 |
TBJB685M025RGLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T495B685M025ATE1K5 vs TBJB685M025RGLZ0824 |
TBJB685M025CXSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T495B685M025ATE1K5 vs TBJB685M025CXSZ0023 |