Capacitors
T495D107K010AHE065
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP

Overview of T495D107K010AHE065 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495D107K010AHE065 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 14M3430
Newark Capacitor,100Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T495D107K010AHE065 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.2200
  • 2,000 $2.1100
  • 4,000 $1.9600
  • 8,000 $1.8300
  • 12,000 $1.7600
  • 20,000 $1.7300
$1.7300 / $2.2200 Buy Now
DISTI # 399-T495D107K010AHE065TR-ND
DigiKey CAP TANT SMD AUTO Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $1.9643
$1.9643 Buy Now
DISTI # T495D107K010AHE065
Avnet Americas Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.065 Ohm 125°C T/R - Tape and Reel (Alt: T495D107K010AHE065) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $1.8624
$1.8624 Buy Now
DISTI # 80-T495D107K10AHE065
Mouser Electronics Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=65mOhms RoHS: Not Compliant 0
  • 1 $2.2100
  • 500 $0.9770
$0.9770 / $2.2100 Order Now

CAD Models for T495D107K010AHE065 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495D107K010AHE065 by KEMET Corporation

T495D107K010AHE065
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
65 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.01 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
608 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T495D107K010AHE065
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T495D107K010AHE065

This table gives cross-reference parts and alternative options found for T495D107K010AHE065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D107K010AHE065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B45198H2107K409 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T495D107K010AHE065 vs B45198H2107K409
T493D107K010CH612C7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, KEMET Corporation T495D107K010AHE065 vs T493D107K010CH612C7610
T496D107K010BC6210 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917 KEMET Corporation T495D107K010AHE065 vs T496D107K010BC6210
T493D107K010BC62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T495D107K010AHE065 vs T493D107K010BC62107280
T496D107K010BT6110WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495D107K010AHE065 vs T496D107K010BT6110WAFL
T496D107K010DK61107640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, KEMET Corporation T495D107K010AHE065 vs T496D107K010DK61107640
T493D107K010AK62207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495D107K010AHE065 vs T493D107K010AK62207640
T493D107K010BH64307610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495D107K010AHE065 vs T493D107K010BH64307610
T493D107K010CC641BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, KEMET Corporation T495D107K010AHE065 vs T493D107K010CC641BWAFL
T493D107K010CB642A7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, KEMET Corporation T495D107K010AHE065 vs T493D107K010CB642A7610

Related Parts for T495D107K010AHE065

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495D107K010AHE065 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495D107K010AHE065 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495D107K010AHE065 would you like to use for your alert(s)?
  • Please alert me when T495D107K010AHE065 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495D107K010AHE065 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495D107K010AHE065 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495D107K010AHE065 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495D107K010AHE065.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495D107K010AHE065 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: