Part Details for T495X107K010AS by KEMET Corporation
Overview of T495X107K010AS by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495X107K010AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 566 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 100uf, 10V, 10±% | 1288 |
|
$0.9900 / $2.6400 | Buy Now |
|
Velocity Electronics | Our Stock | 393 |
|
RFQ |
Part Details for T495X107K010AS
T495X107K010AS CAD Models
T495X107K010AS Part Data Attributes
|
T495X107K010AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X107K010AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
Leakage Current | 0.008 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1156 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495X107K010AS
This table gives cross-reference parts and alternative options found for T495X107K010AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X107K010AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X107K010AK64107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T495X107K010AS vs T496X107K010AK64107610 |
T496X107K010CH651BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T495X107K010AS vs T496X107K010CH651BWAFL |
T496X107K010CH641CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T495X107K010AS vs T496X107K010CH641CWAFL |
T495X107K010AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Cornell Dubilier Electronics Inc | T495X107K010AS vs T495X107K010AS |
T496X107K010ZT6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T495X107K010AS vs T496X107K010ZT6210 |
T496X107K010BH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T495X107K010AS vs T496X107K010BH63107280 |
T496X107K010AC63107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T495X107K010AS vs T496X107K010AC63107640 |
T496X107K010BH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X107K010AS vs T496X107K010BH6310WAFL |
T496X107K010CH621A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T495X107K010AS vs T496X107K010CH621A7610 |
T496X107K010CK62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T495X107K010AS vs T496X107K010CK62107610 |