-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T495X337K006ATE1007280TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1975 | Buy Now |
DISTI #
T495X337K006ATE100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X337K006ATE100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495X337K06ATE100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 330uF 10% ESR=100mOhms RoHS: Compliant | 0 |
|
$1.1100 / $1.1400 | Order Now |
DISTI #
T495X337K006ATE1007280
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 330 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X337K006ATE1007280) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X337K006ATE1007280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X337K006ATE1007280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0208 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X337K006ATE1007280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X337K006ATE1007280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X337K006CH63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X337K006ATE1007280 vs T493X337K006CH63207610 |
T493X337K006BK61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X337K006ATE1007280 vs T493X337K006BK61107640 |
T496X337K006ZK6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T495X337K006ATE1007280 vs T496X337K006ZK6220 |
T496X337K006CT622B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T495X337K006ATE1007280 vs T496X337K006CT622B7610 |
07016-021KCBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917 | KEMET Corporation | T495X337K006ATE1007280 vs 07016-021KCBC |
T496X337K006BH6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X337K006ATE1007280 vs T496X337K006BH6110WAFL |
T493X337K006CH641C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T495X337K006ATE1007280 vs T493X337K006CH641C7610 |
T493X337K006CH651B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T495X337K006ATE1007280 vs T493X337K006CH651B7610 |
XRCA45LR337K006ET | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | PRO-AN Electronic Co Ltd | T495X337K006ATE1007280 vs XRCA45LR337K006ET |
T496X337K006BK64207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T495X337K006ATE1007280 vs T496X337K006BK64207640 |