-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1312
|
Newark | Capacitor Tant, 330Uf 6.3V 0.1 Ohm 20%, 7343-43, Capacitance:330µf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.1Ohm, Manufacturer Size Code:X, Product Length:7.3Mm Rohs Compliant: Yes |Kemet T495X337M006ATE100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1100 | Buy Now |
DISTI #
72M6358
|
Newark | Tantalum Capacitor, 330Uf 6.3V 0.1 Ohm 20%, 7343-43, Full Reel, Capacitance:330µf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.1Ohm, Manufacturer Size Code:X, Failure Rate:- Rohs Compliant: Yes |Kemet T495X337M006ATE100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.4900 | Buy Now |
DISTI #
399-8540-1-ND
|
DigiKey | CAP TANT 330UF 20% 6.3V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1360 / $2.9700 | Buy Now |
DISTI #
T495X337M006ATE100
|
Avnet Americas | 330.UF 6.0V - Tape and Reel (Alt: T495X337M006ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
T495X337M006ATE100
|
Avnet Americas | 330.UF 6.0V - Tape and Reel (Alt: T495X337M006ATE100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
T495X337M006ATE100
|
Avnet Americas | 330.UF 6.0V - Tape and Reel (Alt: T495X337M006ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495X337M006
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 330uF 2917 20% ESR=100mOhms RoHS: Compliant | 5 |
|
$1.0800 / $2.8000 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 330 uF, SURFACE MOUNT, 2917 | 316 |
|
$0.6300 / $1.3500 | Buy Now |
DISTI #
T495X337M006ATE100
|
TME | Capacitor: tantalum, low ESR, 330uF, 6.3VDC, SMD, X, 2917, ±20%, T495 Min Qty: 250 | 0 |
|
$1.1200 / $1.1900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X337M006ATE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X337M006ATE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0208 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X337M006ATE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X337M006ATE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X337M006CH6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X337M006ATE100 vs T493X337M006CH6220WAFL |
T493X337M006CC641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T495X337M006ATE100 vs T493X337M006CC641B |
T493X337M006CC612C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T495X337M006ATE100 vs T493X337M006CC612C7280 |
T493X337M006CB631A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T495X337M006ATE100 vs T493X337M006CB631A7280 |
T493X337M006CB621B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T495X337M006ATE100 vs T493X337M006CB621B7280 |
T493X337M006BH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X337M006ATE100 vs T493X337M006BH6120 |
T496X337M006CH611B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T495X337M006ATE100 vs T496X337M006CH611B7640 |
T496X337M006CH621A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T495X337M006ATE100 vs T496X337M006CH621A7640 |
T496X337M006CT622AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T495X337M006ATE100 vs T496X337M006CT622AWAFL |
T496X337M006CT641C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T495X337M006ATE100 vs T496X337M006CT641C7640 |