-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC9611
|
Newark | Cap, 47Μf, 35V, 10%, Capacitance:47Μf, Voltage Rating:35V, Tantalum Capacitor Case:2917 [7343-43 Metric], Product Range:T495 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T495X476K035ATE200 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$1.1600 / $1.3400 | Buy Now |
DISTI #
40K1338
|
Newark | Tantalum Capacitor, 47Uf 35V, 0.2 Ohm, 0.1, 7343-43, Capacitance:47Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.2Ohm, Manufacturer Size Code:X, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T495X476K035ATE200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1262 |
|
$1.4400 / $1.5700 | Buy Now |
DISTI #
40K1338
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ? 10%, -55 to 125 ?C, 2917 [7343 Metric] - Product that comes on tape, but is not reeled (Alt: 40K1338) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Ammo Pack | 1189 Partner Stock |
|
RFQ | |
DISTI #
T495X476K035ATE200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ? 10%, -55 to 125 ?C, 2917 [7343 Metric] - Tape and Reel (Alt: T495X476K035ATE200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9993 / $1.0446 | Buy Now |
DISTI #
T495X476K035ATE200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ? 10%, -55 to 125 ?C, 2917 [7343 Metric] - Tape and Reel (Alt: T495X476K035ATE200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.1005 / $1.3235 | Buy Now |
DISTI #
T495X476K035ATE200
|
Avnet Americas | 47.0UF 35.0V - Tape and Reel (Alt: T495X476K035ATE200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70610902
|
RS | 47uF Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-10%, T495 Series | KEMET T495X476K035ATE200 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3500 / $2.7600 | RFQ |
|
Bristol Electronics | 1682 |
|
RFQ | ||
|
Bristol Electronics | 116 |
|
RFQ | ||
DISTI #
T495X476K035ATE200
|
TME | Capacitor: tantalum, low ESR, 47uF, 35VDC, SMD, X, 2917, ±10%, T495 Min Qty: 1 | 564 |
|
$1.4700 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X476K035ATE200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X476K035ATE200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 42 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 145.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X476K035ATE200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X476K035ATE200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493X476K035CM6110WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X476K035ATE200 vs T493X476K035CM6110WAFL |
T513X476K035AB63107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X476K035ATE200 vs T513X476K035AB63107610 |
T513X476K035BC6220 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917 | T495X476K035ATE200 vs T513X476K035BC6220 |
T513X476K035BT6120WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X476K035ATE200 vs T513X476K035BT6120WAFL |
T493X476K035AM64107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X476K035ATE200 vs T493X476K035AM64107640 |
T493X476K035CC6310WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X476K035ATE200 vs T493X476K035CC6310WAFL |
T513X476K035BK6220 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917 | T495X476K035ATE200 vs T513X476K035BK6220 |
T493X476K035BM63107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X476K035ATE200 vs T493X476K035BM63107610 |
T493X476K035AH6312 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X476K035ATE200 vs T493X476K035AH6312 |
T493X476K035AK6111 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X476K035ATE200 vs T493X476K035AK6111 |