-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC3266
|
Newark | Cap, 470Μf, 10V, 10%, Reel, Capacitance:470Μf, Voltage Rating:10V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:T495 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T495X477K010ATE100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 33000 |
|
$1.2000 / $1.3100 | Buy Now |
DISTI #
62X0026
|
Newark | Surface Mount Tantalum Capacitor, T495 Series, 470 F, 10%, 10 V, 2917 [7343-43 Metric], X Rohs Compliant: Yes |Kemet T495X477K010ATE100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26381 |
|
$1.5800 / $3.0100 | Buy Now |
DISTI #
24AC0729
|
Newark | 470.uf 10.0V Rohs Compliant: Yes |Kemet T495X477K010ATE100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.3100 | Buy Now |
DISTI #
T495X477K010ATE100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X477K010ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 15500 |
|
$3.8986 / $4.1674 | Buy Now |
DISTI #
T495X477K010ATE100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X477K010ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$3.8988 / $4.0752 | Buy Now |
DISTI #
T495X477K010ATE100
|
Avnet Americas | CAP 470UF 10VDC 10% 7.3 X 4.3 X 4MM SMD 7343-43 AUTO - Tape and Reel (Alt: T495X477K010ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$4.3048 / $4.4996 | Buy Now |
|
Bristol Electronics | 247 |
|
RFQ | ||
DISTI #
T495X477K010ATE100
|
TME | Capacitor: tantalum, low ESR, 470uF, 10VDC, SMD, X, 2917, ±10%, T495 Min Qty: 1 | 0 |
|
$1.1100 / $2.5800 | RFQ |
|
Velocity Electronics | Our Stock | 139 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 13765 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X477K010ATE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X477K010ATE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 205.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X477K010ATE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X477K010ATE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493X477K010CC61107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X477K010ATE100 vs T493X477K010CC61107640 |
T493X477K010CN6110 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917 | T495X477K010ATE100 vs T493X477K010CN6110 |
T493X477K010BH64207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | T495X477K010ATE100 vs T493X477K010BH64207280 |
T493X477K010CB61107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X477K010ATE100 vs T493X477K010CB61107610 |
T493X477K010CM62207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | T495X477K010ATE100 vs T493X477K010CM62207280 |
T493X477K010CC61207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X477K010ATE100 vs T493X477K010CC61207610 |
T491X477K010AGAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | T495X477K010ATE100 vs T491X477K010AGAUTO |
TR3E477K010C0100 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | T495X477K010ATE100 vs TR3E477K010C0100 |
T493X477K010CK6210 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917 | T495X477K010ATE100 vs T493X477K010CK6210 |
T493X477K010BT62207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X477K010ATE100 vs T493X477K010BT62207610 |