-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1391
|
Newark | Capacitor,68Uf,20Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T495X686M020AHE150 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8100 / $3.6000 | Buy Now |
DISTI #
399-T495X686M020AHE150TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0797 | Buy Now |
DISTI #
80-T495X686M20AHE150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 68uF 2917 20% ESR=150mOhms RoHS: Not Compliant | 0 |
|
$2.9900 / $4.7900 | Order Now |
|
Onlinecomponents.com |
500 Partner Stock |
|
$3.9600 | Buy Now | |
DISTI #
T495X686M020AHE150
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 20 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X686M020AHE150) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X686M020AHE150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X686M020AHE150
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 420 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X686M020AHE150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X686M020AHE150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X686M020CK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | T495X686M020AHE150 vs T493X686M020CK6310 |
T494X686M020AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X686M020AHE150 vs T494X686M020AT |
T493X686M020AH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X686M020AHE150 vs T493X686M020AH61107280 |
T493X686M020AM63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X686M020AHE150 vs T493X686M020AM63307610 |
T493X686M020BH6433 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X686M020AHE150 vs T493X686M020BH6433 |
T493X686M020BK6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X686M020AHE150 vs T493X686M020BK6232 |
T493X686M020AT6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X686M020AHE150 vs T493X686M020AT6211 |
T493X686M020AT62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X686M020AHE150 vs T493X686M020AT62307280 |
T493X686M020AB6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X686M020AHE150 vs T493X686M020AB6411 |
T493X686M020CB642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | T495X686M020AHE150 vs T493X686M020CB642A7280 |