-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T496B155M025ATE5K0
|
Avnet Americas | Cap Tant Solid 1.5uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 5 Ohm 125°C T/R - Tape and Reel (Alt: T496B155M025ATE5K0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T496B155M25ATE5K0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 1.5uF 1311 20% ESR=5ohm RoHS: Compliant | 0 |
|
$0.4670 / $0.4890 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T496B155M025ATE5K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B155M025ATE5K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0004 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 52 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T496B155M025ATE5K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B155M025ATE5K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KC155MTATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 | Kyocera AVX Components | T496B155M025ATE5K0 vs CWR11KC155MTATR |
CWR11KH155MDTR | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B155M025ATE5K0 vs CWR11KH155MDTR |
267N2502155MLB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T496B155M025ATE5K0 vs 267N2502155MLB |
T492B155M025CHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | KEMET Corporation | T496B155M025ATE5K0 vs T492B155M025CHTLVL7280 |
TBJB155M025CWSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 | Kyocera AVX Components | T496B155M025ATE5K0 vs TBJB155M025CWSB0823 |
TBJB155M025RESC0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T496B155M025ATE5K0 vs TBJB155M025RESC0H23 |
TBJB155M025RFLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T496B155M025ATE5K0 vs TBJB155M025RFLZ0H24 |
TBJB155M025RFSC0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T496B155M025ATE5K0 vs TBJB155M025RFSC0723 |
TBJB155M025RGLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T496B155M025ATE5K0 vs TBJB155M025RGLZ0724 |
TBJB155M025CKMDT023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T496B155M025ATE5K0 vs TBJB155M025CKMDT023 |