Part Details for T4BJA-26-Q-T/R by Diptronics Manufacturing Inc
Overview of T4BJA-26-Q-T/R by Diptronics Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4BJA-26-Q-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 5x5x0,5mm flat Tact switch 2,6N RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0602 | Buy Now |
DISTI #
T4BJA-26-Q-T/R
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Flat 0.05A 12VDC 500000Cycles 2.54N SMD T/R - Tape and Reel (Alt: T4BJA-26-Q-T/R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | Abacus - 0 |
|
Buy Now |