-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9912
|
Newark | Capacitor, Tantalum, 10Uf, 15V, 2010, Capacitance:10Μf, Voltage(Dc):15V, Capacitor Case/Package:2010 [5025 Metric], Capacitance Tolerance:± 10%, Esr:4Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:150Ma Rohs Compliant: Yes |Kyocera Avx T4ZE106K015CRLB4900 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
T4ZE106K015CRLB490
|
Avnet Americas | TAC MEDICAL - Custom Tape W/Leader (Alt: T4ZE106K015CRLB490) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4ZE106K015CRLB4900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
T4ZE106K015CRLB4900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.00075 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 60 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for T4ZE106K015CRLB4900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T4ZE106K015CRLB4900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR16HH106KCEB | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | T4ZE106K015CRLB4900 vs CWR16HH106KCEB |
TAZE106K015CBSB0900 | Kyocera AVX Components | $9.5240 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | T4ZE106K015CRLB4900 vs TAZE106K015CBSB0900 |
CWR16HB106KCEA/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | T4ZE106K015CRLB4900 vs CWR16HB106KCEA/HR |
CWR16HB106KCEB/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | T4ZE106K015CRLB4900 vs CWR16HB106KCEB/HR |
CWR16HH106KBEA | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | T4ZE106K015CRLB4900 vs CWR16HH106KBEA |
TAZE106K015LRSB0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | T4ZE106K015CRLB4900 vs TAZE106K015LRSB0024 |
CWR16HB106KBEB/PR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP, ROHS COMPLIANT | T4ZE106K015CRLB4900 vs CWR16HB106KBEB/PR |
CWR16HC106KBEA/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | T4ZE106K015CRLB4900 vs CWR16HC106KBEA/HR |
CWR16HB106KBEZ | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | T4ZE106K015CRLB4900 vs CWR16HB106KBEZ |
194D106X9015E7B | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | T4ZE106K015CRLB4900 vs 194D106X9015E7B |