Part Details for T5-0035 by OTTO Engineering Inc
Overview of T5-0035 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
CO-058BNCX200-035 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-035 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 35ft | |
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for T5-0035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003489999
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for T5-0035
T5-0035 CAD Models
T5-0035 Part Data Attributes
|
T5-0035
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T5-0035
OTTO Engineering Inc
5 Position Multidirection Switch, SPDT, Off-(on), Latched And Momentary, 2A, Solder Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Type | PUSHBUTTON | |
Additional Feature | WITH CENTER PUSH BUTTON SWITCH | |
Body Color | BLACK | |
Contact Current(DC)-Max | 2 A | |
Contact Function | OFF-(ON) | |
Contact Timing | BREAK-BEFORE-MAKE | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Sealing | DUST PROOF; IP68; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MULTIDIRECTION SWITCH-5 POS | |
Termination Type | SOLDER |