There are no models available for this part yet.
Overview of T5-CJ2112 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T5-CJ2112 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-T5-CJ2112
|
Mouser Electronics | Toggle Switches Castle Threaded Standard Black RoHS: Compliant | 0 |
|
$92.9000 / $115.2700 | Order Now | |
Onlinecomponents.com | 4-Way Plus Center Pushbutton Mini Trim Switch RoHS: Compliant | 0 |
|
$75.9600 / $108.3100 | Buy Now | ||
DISTI #
000000000003490102
|
Sager | Multi-Directional Switches Castle Threaded Standard Black Min Qty: 2 | 0 |
|
$76.9500 / $115.7800 | Buy Now |
CAD Models for T5-CJ2112 by OTTO Engineering Inc
Part Data Attributes for T5-CJ2112 by OTTO Engineering Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Body Height
|
14.61 mm
|
Body Length or Diameter
|
15.24 mm
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Sealing
|
IP64
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
4PST
|
Switch Type
|
MULTIDIRECTION SWITCH-4 POS
|