Part Details for T5-CK2112 by OTTO Engineering Inc
Overview of T5-CK2112 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T5-CK2112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T5-CK2112
|
Mouser Electronics | Toggle Switches 4-Way Jog Threaded Standard Black RoHS: Compliant | 0 |
|
$92.9000 / $115.2700 | Order Now |
|
Onlinecomponents.com | 4-Way Plus Center Pushbutton Mini Trim Switch RoHS: Compliant | 0 |
|
$76.8000 / $110.3600 | Buy Now |
DISTI #
000000000003490105
|
Sager | Multi-Directional Switches 4-Way Jog Threaded Standard Black Min Qty: 2 | 0 |
|
$76.9500 / $115.7800 | Buy Now |
Part Details for T5-CK2112
T5-CK2112 CAD Models
T5-CK2112 Part Data Attributes
|
T5-CK2112
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T5-CK2112
OTTO Engineering Inc
4 Position Multidirection Switch, 4PST, Momentary, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Height | 14.61 mm | |
Body Length or Diameter | 15.24 mm | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PST | |
Switch Type | MULTIDIRECTION SWITCH-4 POS |