Part Details for T500104004AB by Powerex Power Semiconductors
Overview of T500104004AB by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T500104004AB
T500104004AB CAD Models
T500104004AB Part Data Attributes:
|
T500104004AB
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T500104004AB
Powerex Power Semiconductors
Silicon Controlled Rectifier, 63A I(T)RMS, 40000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-83, TO-83, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | TO-83 | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JEDEC-95 Code | TO-83 | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 1200 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 40000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 63 A | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |