Part Details for T500108005AB by Powerex Power Semiconductors
Overview of T500108005AB by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T500108005AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J5342
|
Newark | Thyristor, 125A, 1Kv, To-83, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:1Kv, Gate Trigger Current Max:100Ma, Average Forward Current:80A, On State Rms Current:125A, Gate Trigger Voltage Max:3V, No. Of Pins:- Rohs Compliant: Yes |Powerex T500108005AB Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for T500108005AB
T500108005AB CAD Models
T500108005AB Part Data Attributes:
|
T500108005AB
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T500108005AB
Powerex Power Semiconductors
Silicon Controlled Rectifier, 125A I(T)RMS, 125000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-83, TO-83, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | TO-83 | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JEDEC-95 Code | TO-83 | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 1800 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 125000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 125 A | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |