Part Details for T5049NL by Pulse Electronics Corporation
Overview of T5049NL by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Telecommunications
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for T5049NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2783
|
Newark | Xfmr, isdn-S,1Ct:1Ct, smd Rpb/Tube |Pulse T5049NL Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $7.8000 | Buy Now |
DISTI #
T5049NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 3.4Ohm Prim. DCR 3.4Ohm Sec. DCR Surface Mount - Rail/Tube (Alt: T5049NL) RoHS: Compliant Min Qty: 240 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$6.8094 / $7.7440 | Buy Now |
DISTI #
673-T5049NL
|
Mouser Electronics | Audio Transformers / Signal Transformers XFMR,ISDN-S,1CT:1CT,SMD RPB RoHS: Compliant | 0 |
|
$7.2800 / $7.6000 | Order Now |
DISTI #
T5049NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 3.4Ohm Prim. DCR 3.4Ohm Sec. DCR Surface Mount - Rail/Tube (Alt: T5049NL) RoHS: Compliant Min Qty: 240 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$6.8094 / $7.7440 | Buy Now |
DISTI #
000000000002577164
|
Sager | Audio Transformers / Signal Transformers XFMR,ISDN-S,1CT:1CT,SMD RPB Min Qty: 240 | 0 |
|
$7.0300 | Buy Now |
DISTI #
T5049NL
|
Avnet Abacus | Telecom Transformer 1:1 1500Vrms 3.4Ohm Prim. DCR 3.4Ohm Sec. DCR Surface Mount (Alt: T5049NL) RoHS: Compliant Min Qty: 240 Package Multiple: 15 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
T5049NL
|
Avnet Asia | Telecom Transformer 1:1 1500Vrms 3.4Ohm Prim. DCR 3.4Ohm Sec. DCR Surface Mount (Alt: T5049NL) RoHS: Compliant Min Qty: 300 Package Multiple: 15 Lead time: 10 Weeks, 0 Days | 0 |
|
$5.8905 / $6.6372 | Buy Now |
|
Chip1Cloud | 2830 |
|
RFQ |
Part Details for T5049NL
T5049NL CAD Models
T5049NL Part Data Attributes:
|
T5049NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T5049NL
Pulse Electronics Corporation
Datacom Transformer, ISDN Application(s), 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Application | ISDN | |
Height | 8.03 mm | |
Length | 29.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 30 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.7 mm |