Part Details for T507S by Ohmite Mfg Co
Overview of T507S by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T507S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P9641
|
Newark | Open Type Tap Switch Shorting |Ohmite T507S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.4300 / $262.8000 | Buy Now |
DISTI #
T507S-ND
|
DigiKey | SWITCH ROTARY 7POS 3A 120V Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.8260 | Buy Now |
DISTI #
70586915
|
RS | OPEN TYPE TAP SWITCH SHORTING | Ohmite T507S RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$187.5400 / $208.7700 | RFQ |
|
Onlinecomponents.com | Rotary Switches OPEN TYPE TAP SWITCH SHORTING | Alternative Product Available |
|
$128.9300 / $135.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$105.0000 / $161.5400 | Buy Now |
|
Master Electronics | Rotary Switches OPEN TYPE TAP SWITCH SHORTING | Alternative Product Available |
|
$128.9300 / $135.6000 | Buy Now |