Part Details for T50F-TL by Panduit Corp
Overview of T50F-TL by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T50F-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H4776
|
Newark | Spiral Wrap, Ptfe, Natural, 0.5In Od, 250Ft, External Diameter - Imperial:0.5", External Diameter - Metric:12.7Mm, Wrap Material:Ptfe (Polytetrafluoroethylene), Wrap Color:Natural, Reel Length (Imperial):250Ft, Product Range:- Rohs Compliant: Yes |Panduit T50F-TL (Alternate Part Number: 07498370573 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$444.6200 / $523.6100 | Buy Now |
DISTI #
298-14142-ND
|
DigiKey | SPIRAL WRAP 1/2" X 250' NATURAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
19 In Stock |
|
$420.6184 / $447.7600 | Buy Now |
DISTI #
T50F-TL
|
Avnet Americas | Cable Accessories Spiral Wrap Polyethylene Natural Bulk - Cable Rools/Shrink Tubing (Alt: T50F-TL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$314.3600 | Buy Now |
DISTI #
66H4776
|
Avnet Americas | Cable Accessories Spiral Wrap Polyethylene Natural Bulk - Bulk (Alt: 66H4776) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 5 Partner Stock |
|
$444.6200 / $523.6100 | Buy Now |
DISTI #
644-T50F-TL
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Spiral Wrap .50 (12.7mm) x 250' Poly RoHS: Compliant | 0 |
|
$392.6100 / $401.9000 | Order Now |
DISTI #
71264202
|
RS | Spiral wrap, .50" (12.7mm) x 250', polyethylene, natural. | Panduit T50F-TL RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Reel | 1 |
|
$377.1400 / $409.9400 | Buy Now |
DISTI #
PANT50F-TL
|
Heilind Electronics | Spiral Wrap, .50 (12.7mm) x 250', Poly, | Americas - 0 in Stock |
|
$347.2172 / $376.1520 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Spiral Wrap Polyethylene Natural Bulk RoHS: Compliant |
2 In Stock 36 Factory Stock |
|
$423.6000 / $441.1400 | Buy Now |
DISTI #
000000000000048221
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Spiral Wrap .50 (12.7mm) x 250' Poly Min Qty: 1 | 0 |
|
$275.2300 / $313.4600 | Buy Now |
|
Master Electronics | Cable Accessories Spiral Wrap Polyethylene Natural Bulk RoHS: Compliant |
2 In Stock 36 Factory Stock |
|
$423.6000 / $441.1400 | Buy Now |
Part Details for T50F-TL
T50F-TL CAD Models
T50F-TL Part Data Attributes
|
T50F-TL
Panduit Corp
Buy Now
|
Compare Parts:
T50F-TL
Panduit Corp
|
Samacsys Manufacturer | Panduit |