Part Details for T50I2C2UL by HellermannTyton
Overview of T50I2C2UL by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T50I2C2UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T50I2C2UL-ND
|
DigiKey | CBL TIE LOCKING RED 50LBS 11.81" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
25000 In Stock |
|
$1.0686 / $1.6872 | Buy Now |
DISTI #
329-T50I2C2UL
|
Mouser Electronics | Cable Ties T50I RED TIE 12 RoHS: Compliant | 0 |
|
$0.9230 / $1.1600 | Order Now |
DISTI #
70332203
|
RS | Standard Cable Tie, 12" Long, 50lb Tensile Strength, PA66, Red, 100/pkg | HellermannTyton T50I2C2UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $1.7000 | RFQ |
|
Onlinecomponents.com | Cable Tie - 12" Long - UL Rated - 50lb Tensile Strength - PA66 - Red - 100/pkg RoHS: Compliant | 0 |
|
$0.6950 / $0.9020 | Buy Now |
DISTI #
T50I2C2UL
|
TTI | Cable Ties T50I RED TIE 12 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.7900 | Buy Now |
DISTI #
000000000002291545
|
Sager | Cable Ties T50I RED TIE 12 Min Qty: 100 | 0 |
|
$0.9260 / $1.2200 | Buy Now |