There are no models available for this part yet.
Overview of T50N-C0 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T50N-C0 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC8586
|
Newark | Spiral Wrap, Nylon 6.6, 30.5M, Black, External Diameter - Imperial:0.5", External Diameter - Metric:12.7Mm, Wrap Material:Nylon 6.6 (Polyamide 6.6), Wrap Colour:Black, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Bundle Rohs Compliant: Yes |Panduit T50N-C0 (Alternate Part Number: 07498370613 RoHS: Compliant Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: SPOOL | 2 |
|
$173.0400 / $209.9600 | Buy Now | |
DISTI #
298-14149-ND
|
DigiKey | SPIRAL WRAP 1/2" X 100' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$719.2900 | Buy Now | |
DISTI #
61AC8586
|
Avnet Americas | Cable Accessories Spiral Wrap Nylon Black - Cable Rools/Shrink Tubing (Alt: 61AC8586) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$173.0400 / $209.9600 | Buy Now | |
DISTI #
T50N-C0
|
Avnet Americas | Cable Accessories Spiral Wrap Nylon Black - Cable Rools/Shrink Tubing (Alt: T50N-C0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$505.0000 | Buy Now | |
DISTI #
644-T50N-C0
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit SPIRAL WRAP .50X100' NYL 6.6 NATURAL RoHS: Compliant | 0 |
|
$613.1100 | Order Now | |
DISTI #
70436237
|
RS | Spiral Wrap, .50" x 100', Nylon, Weather Res. Blk | Panduit T50N-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$668.3600 / $726.4800 | RFQ | |
DISTI #
PANT50N-C0
|
Heilind Electronics | Spiral Wrap, .50 (12.7mm) x 100', Nylon | Americas - 0 in Stock |
|
$557.7858 / $584.7755 | Buy Now | |
Onlinecomponents.com | Cable Accessories Spiral Wrap Nylon Black RoHS: Compliant | 31 Factory Stock |
|
$505.0000 / $531.5800 | Buy Now | ||
DISTI #
000000000000634318
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit SPIRAL WRAP .50X100' NYL 6.6 NATURAL Min Qty: 1 | 0 |
|
$442.1500 / $464.8200 | Buy Now | |
Master Electronics | Cable Accessories Spiral Wrap Nylon Black RoHS: Compliant | 31 Factory Stock |
|
$505.0000 / $531.5800 | Buy Now |
CAD Models for T50N-C0 by Panduit Corp
Part Data Attributes for T50N-C0 by Panduit Corp
T50N-C0
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
T50N-C0Panduit CorpVS
-