Part Details for T520C227M006AHE015 by KEMET Corporation
Overview of T520C227M006AHE015 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520C227M006AHE015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6125
|
Newark | Cap, 220Uf, 6.3V, Tant, Polymer, Case C Rohs Compliant: No |Kemet T520C227M006AHE015 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7550 / $0.9430 | Buy Now |
DISTI #
T520C227M006AHE015
|
Avnet Abacus | Tantalum Polymer Capacitor, 220 uF, 6.3 V, � 20%, C, 15 mohm, 2412 [6032-28 Metric] - Tape and Reel (Alt: T520C227M006AHE015) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T520C227M006AHE015
T520C227M006AHE015 CAD Models
T520C227M006AHE015 Part Data Attributes
|
T520C227M006AHE015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520C227M006AHE015
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.1386 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 825 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T520C227M006AHE015
This table gives cross-reference parts and alternative options found for T520C227M006AHE015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520C227M006AHE015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520C227M006APE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C227M006AHE015 vs T520C227M006APE0257280 |
T520C227M006AME0187280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C227M006AHE015 vs T520C227M006AME0187280 |
T520C227M006APE0157280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C227M006AHE015 vs T520C227M006APE0157280 |
T520C227M006AME018 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C227M006AHE015 vs T520C227M006AME018 |
T520C227M006AHE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520C227M006AHE015 vs T520C227M006AHE0457280 |
T520C227M006ATE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T520C227M006AHE015 vs T520C227M006ATE018 |
T520C227M006ATE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T520C227M006AHE015 vs T520C227M006ATE045 |
T520C227M006ANE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C227M006AHE015 vs T520C227M006ANE0257280 |
T520C227M006ANE0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C227M006AHE015 vs T520C227M006ANE0457280 |
T520C227M006AME045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C227M006AHE015 vs T520C227M006AME045 |