Part Details for T520D108M2R5AME030 by KEMET Corporation
Overview of T520D108M2R5AME030 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520D108M2R5AME030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T520D108M2R5AME30
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=30mOhms RoHS: Not Compliant | 0 |
|
$1.3200 / $1.4200 | Order Now |
Part Details for T520D108M2R5AME030
T520D108M2R5AME030 CAD Models
T520D108M2R5AME030 Part Data Attributes
|
T520D108M2R5AME030
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D108M2R5AME030
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.25 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 675 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T520D108M2R5AME030
This table gives cross-reference parts and alternative options found for T520D108M2R5AME030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D108M2R5AME030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T55D108M2R5C0009 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T520D108M2R5AME030 vs T55D108M2R5C0009 |
T520D108M2R5ATE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D108M2R5AME030 vs T520D108M2R5ATE015 |
T520D108M2R5AME010 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D108M2R5AME030 vs T520D108M2R5AME010 |
T520D108M2R5AHE0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D108M2R5AME030 vs T520D108M2R5AHE0157280 |
T520D108M2R5ANE006 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D108M2R5AME030 vs T520D108M2R5ANE006 |
T520D108M2R5ANE0157280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D108M2R5AME030 vs T520D108M2R5ANE0157280 |
T520D108M2R5AME0077280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D108M2R5AME030 vs T520D108M2R5AME0077280 |
T520D108M2R5AME015 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D108M2R5AME030 vs T520D108M2R5AME015 |
T520D108M2R5AHE009 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D108M2R5AME030 vs T520D108M2R5AHE009 |
T520D108M2R5ANE010 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D108M2R5AME030 vs T520D108M2R5ANE010 |