There are no models available for this part yet.
Overview of T520D157M004ANE055 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T520D157M004ANE055 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-T520D157M4ANE55
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 150uF 2917 20% ESR=55mOhms RoHS: Compliant | 0 |
|
$0.6630 / $1.8100 | Order Now |