There are no models available for this part yet.
Overview of T520D337M004AHE012 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T520D337M004AHE012 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AH6198
|
Newark | Cap, 330Uf, 4V, Tant, Polymer, Case D Rohs Compliant: No |Kemet T520D337M004AHE012 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 / $1.8800 | Buy Now | |
DISTI #
T520D337M004AHE012
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 4 V, � 20%, D, 12 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D337M004AHE012) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for T520D337M004AHE012 by KEMET Corporation
Part Data Attributes for T520D337M004AHE012 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
12 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.132 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
1075 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T520D337M004AHE012
This table gives cross-reference parts and alternative options found for T520D337M004AHE012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D337M004AHE012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D337M004AHS0077280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T520D337M004AHE012 vs T543D337M004AHS0077280 |
T543D337M004ATW0077640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D337M004AHE012 vs T543D337M004ATW0077640 |
T543D337M004AHE0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D337M004AHE012 vs T543D337M004AHE0407610 |
T543D337M004AKW040 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T520D337M004AHE012 vs T543D337M004AKW040 |
T543D337M004ATE012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T520D337M004AHE012 vs T543D337M004ATE012 |
T520D337M004APE0127280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D337M004AHE012 vs T520D337M004APE0127280 |
T520D337M004AME015 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D337M004AHE012 vs T520D337M004AME015 |
T520D337M004AHE007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M004AHE012 vs T520D337M004AHE007 |
T543D337M004AHW012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T520D337M004AHE012 vs T543D337M004AHW012 |
T543D337M004ATS012WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D337M004AHE012 vs T543D337M004ATS012WAFL |