There are no models available for this part yet.
Overview of T520V107M006AHE012 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T520V107M006AHE012 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AH6294
|
Newark | Cap, 100Uf, 6.3V, Tant, Polymer, Case V Rohs Compliant: No |Kemet T520V107M006AHE012 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.7400 | Buy Now | |
DISTI #
T520V107M006AHE012
|
Avnet Abacus | Tantalum Polymer Capacitor, 100 uF, 6.3 V, � 20%, V, 12 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V107M006AHE012) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for T520V107M006AHE012 by KEMET Corporation
Part Data Attributes for T520V107M006AHE012 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
12 mΩ
|
Height
|
1.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.063 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
975 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T520V107M006AHE012
This table gives cross-reference parts and alternative options found for T520V107M006AHE012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V107M006AHE012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V107M006ANE045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V107M006AHE012 vs T520V107M006ANE045 |
T520V107M006APE015 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V107M006AHE012 vs T520V107M006APE015 |
T520V107M006ATE007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520V107M006AHE012 vs T520V107M006ATE007 |
T520V107M006AHE0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V107M006AHE012 vs T520V107M006AHE0157280 |
T520V107M006ATE012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520V107M006AHE012 vs T520V107M006ATE012 |
T520V107M006ATE0077280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520V107M006AHE012 vs T520V107M006ATE0077280 |
T520V107M006AHE007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V107M006AHE012 vs T520V107M006AHE007 |
T55Z107M6R3C0045 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T520V107M006AHE012 vs T55Z107M6R3C0045 |
T520V107M006APE045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V107M006AHE012 vs T520V107M006APE045 |
T520V107M006ANE0157280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V107M006AHE012 vs T520V107M006ANE0157280 |