-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T520X337M010ATE010 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC8008
|
Newark | Cap, 330Μf, 10V, 20% Rohs Compliant: Yes |Kemet T520X337M010ATE010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1988 |
|
$7.3400 / $8.8100 | Buy Now |
DISTI #
68K7054
|
Newark | Tantalum Capacitor, 330Uf, 10V, Full Reel, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:X, Esr:0.01Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mmrohs Compliant: Yes |Kemet T520X337M010ATE010 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8000 / $4.3600 | Buy Now |
DISTI #
T520X337M010ATE010
|
Avnet Americas | Tantalum Polymer Capacitor, KO-CAP?, 330 ?F, ? 20%, 10 V, X, 0.01 ohm, 2917 [7343 Metric] - Tape and Reel (Alt: T520X337M010ATE010) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5091 / $1.5406 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 768 |
|
RFQ | ||
DISTI #
T520X337M010ATE010
|
TME | Capacitor: tantalum-polymer, low ESR, 330uF, 10VDC, X, 2917, SMD Min Qty: 1 | 29 |
|
$4.1900 / $10.4700 | Buy Now |
|
Velocity Electronics | Our Stock | 10 |
|
RFQ | |
DISTI #
T520X337M010ATE010
|
Avnet Abacus | Tantalum Polymer Capacitor KOCAP 330 F 20 10 V X 001 ohm 2917 7343 Metric - Tape and Reel (Alt: T520X337M010ATE010) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 1000 |
|
Buy Now | |
|
Vyrian | Capacitors | 10780 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520X337M010ATE010
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520X337M010ATE010
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1250 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520X337M010ATE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520X337M010ATE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T543X337M010AKS0057280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | T520X337M010ATE010 vs T543X337M010AKS0057280 |
T543Y337M010AKE0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | T520X337M010ATE010 vs T543Y337M010AKE0357280 |
T520X337M010AME035 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520X337M010ATE010 vs T520X337M010AME035 |
T543X337M010AKW0107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | T520X337M010ATE010 vs T543X337M010AKW0107280 |
T543Y337M010AKS0157280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | T520X337M010ATE010 vs T543Y337M010AKS0157280 |
T520X337M010AHE010C-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | T520X337M010ATE010 vs T520X337M010AHE010C-7280 |
T520X337M010ATE035 | KEMET Corporation | $7.5926 | Tantalum Capacitor, Tantalum (solid Polymer) | T520X337M010ATE010 vs T520X337M010ATE035 |
T520X337M010APE0407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520X337M010ATE010 vs T520X337M010APE0407280 |
T543X337M010AKS025 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | T520X337M010ATE010 vs T543X337M010AKS025 |
T520X337M010ANE025 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520X337M010ATE010 vs T520X337M010ANE025 |
The recommended soldering temperature for the T520X337M010ATE010 is 260°C for 10 seconds or less, with a peak temperature of 240°C.
Yes, the T520X337M010ATE010 is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
Yes, the T520X337M010ATE010 is designed to withstand high-vibration environments and meets the requirements of various vibration tests, including IEC 60068-2-6.
The ESR of the T520X337M010ATE010 is typically around 10-20 mohms, depending on the frequency and operating conditions.
Yes, the T520X337M010ATE010 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.