Part Details for T520Y337M010AHE0257280 by KEMET Corporation
Overview of T520Y337M010AHE0257280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520Y337M010AHE0257280
T520Y337M010AHE0257280 CAD Models
T520Y337M010AHE0257280 Part Data Attributes
|
T520Y337M010AHE0257280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520Y337M010AHE0257280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 3.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.33 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 775 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T520Y337M010AHE0257280
This table gives cross-reference parts and alternative options found for T520Y337M010AHE0257280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520Y337M010AHE0257280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T520Y337M010AHE035 | KEMET Corporation | $2.8950 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | T520Y337M010AHE0257280 vs T520Y337M010AHE035 |
T520Y337M010ATE0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520Y337M010AHE0257280 vs T520Y337M010ATE0257280 |
T520Y337M010ATE035 | KEMET Corporation | $2.1752 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | T520Y337M010AHE0257280 vs T520Y337M010ATE035 |
T520Y337M010ATE0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T520Y337M010AHE0257280 vs T520Y337M010ATE0357280 |
T520Y337M010ATE0157280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T520Y337M010AHE0257280 vs T520Y337M010ATE0157280 |
T520Y337M010AHE015 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | T520Y337M010AHE0257280 vs T520Y337M010AHE015 |
T520Y337M010ATE025 | KEMET Corporation | $2.2934 | Tantalum Capacitor, Tantalum (solid Polymer), | T520Y337M010AHE0257280 vs T520Y337M010ATE025 |
NTPS337M10D9(25)F | NIC Components Corp | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520Y337M010AHE0257280 vs NTPS337M10D9(25)F |
T520Y337M010AHE025 | KEMET Corporation | $2.6301 | Tantalum Capacitor, Tantalum (solid Polymer), | T520Y337M010AHE0257280 vs T520Y337M010AHE025 |
T520Y337M010ATE015 | KEMET Corporation | $2.5256 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | T520Y337M010AHE0257280 vs T520Y337M010ATE015 |