Part Details for T521D475M063AME300 by KEMET Corporation
Overview of T521D475M063AME300 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for T521D475M063AME300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T521D475M63AME300
|
Mouser Electronics | Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=300mOhms RoHS: Not Compliant | 0 |
|
$2.0200 / $2.1100 | Order Now |
Part Details for T521D475M063AME300
T521D475M063AME300 CAD Models
T521D475M063AME300 Part Data Attributes
|
T521D475M063AME300
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521D475M063AME300
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.02961 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 257.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T521D475M063AME300
This table gives cross-reference parts and alternative options found for T521D475M063AME300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521D475M063AME300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D475M063AT6520WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521D475M063AME300 vs T540D475M063AT6520WAFL |
T540D475M063AH65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521D475M063AME300 vs T540D475M063AH65107640 |
T543D475M063AHS0757640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521D475M063AME300 vs T543D475M063AHS0757640 |
T540D475M063CH8510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521D475M063AME300 vs T540D475M063CH8510WAFL |
T540D475M063AH67107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | KEMET Corporation | T521D475M063AME300 vs T540D475M063AH67107280 |
T540D475M063BH6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521D475M063AME300 vs T540D475M063BH6710 |
T543D475M063AHE0757640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521D475M063AME300 vs T543D475M063AHE0757640 |
T540D475M063BT66207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521D475M063AME300 vs T540D475M063BT66207640 |
T543D475M063ATS075 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521D475M063AME300 vs T543D475M063ATS075 |
T540D475M063BT6720WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521D475M063AME300 vs T540D475M063BT6720WAFL |