Capacitors
T521X107M025ATE030
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (solid Polymer)

Overview of T521X107M025ATE030 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for T521X107M025ATE030 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 81Y7472
Newark Cap, 100Μf, 25V, 20%, Capacitance:100Μf, Voltage Rating:25V, Product Range:T52X Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:X, Esr:0.03Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, rohs Compliant: Yes |Kemet T521X107M025ATE030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 173
  • 1 $4.5700
  • 10 $3.9800
  • 25 $3.8200
$3.8200 / $4.5700 Buy Now
DISTI # 42AC0306
Newark Cap, 100Μf, 25V, 20% Rohs Compliant: Yes |Kemet T521X107M025ATE030 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $3.1200
  • 1,000 $2.9800
$2.9800 / $3.1200 Buy Now
DISTI # 78Y8604
Newark Cap, Tant, Polymer, 100Uf, 25V, Case X, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Manufacturer Size Code:X, Esr:0.03Ohm, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:4Mm, Series Name:T52X Ko-Cap® Rohs Compliant: Yes |Kemet T521X107M025ATE030 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $2.8600
$2.8600 Buy Now
DISTI # T521X107M025ATE030
Avnet Americas Tantalum Polymer Capacitor, 100 uF, 25 V, ± 20%, X, 30 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T521X107M025ATE030) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 500 $3.5578
$3.5578 Buy Now
DISTI # 42AC9642
Avnet Americas Tantalum Polymer Capacitor, 100 uF, 25 V, ± 20%, X, 30 mohm, 2917 [7343-43 Metric] - Product that comes on tape, but is not reeled (Alt: 42AC9642) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Ammo Pack 0
RFQ
DISTI # T521X107M025ATE030
TME Capacitor: tantalum-polymer, low ESR, 100uF, 25VDC, X, 2917, SMD Min Qty: 1 1369
  • 1 $3.8300
  • 50 $2.9400
  • 100 $2.5100
  • 500 $2.1200
  • 1,000 $2.1000
$2.1000 / $3.8300 Buy Now
DISTI # T521X107M025ATE030
Avnet Abacus Tantalum Polymer Capacitor, 100 uF, 25 V, � 20%, X, 30 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T521X107M025ATE030) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S408402152710
Chip1Stop Cap Tant Organic 100uF 25VDC X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.03 Ohm 105C T/R RoHS: Compliant 1
  • 1 $2.9000
$2.9000 Buy Now

CAD Models for T521X107M025ATE030 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T521X107M025ATE030 by KEMET Corporation

T521X107M025ATE030
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
45 Weeks, 3 Days
Samacsys Manufacturer
KEMET
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
30 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.25 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
912.5 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T521X107M025ATE030
    KEMET Corporation
    Tantalum Capacitor, Tantalum (solid Polymer)
    VS

Alternate Parts for T521X107M025ATE030

This table gives cross-reference parts and alternative options found for T521X107M025ATE030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521X107M025ATE030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T521X107M025AME0607280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T521X107M025ATE030 vs T521X107M025AME0607280
T521X107M025AME030 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T521X107M025ATE030 vs T521X107M025AME030
T543X107M025AKE060 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 100uF, 2917, KEMET Corporation T521X107M025ATE030 vs T543X107M025AKE060
T521X107M025APE0307280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T521X107M025ATE030 vs T521X107M025APE0307280
T521X107M025AHE0607280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T521X107M025ATE030 vs T521X107M025AHE0607280
T543X107M025AKW060 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 100uF, 2917, KEMET Corporation T521X107M025ATE030 vs T543X107M025AKW060
T521X107M025AME0307280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T521X107M025ATE030 vs T521X107M025AME0307280
T521X107M025ANE0307280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T521X107M025ATE030 vs T521X107M025ANE0307280
T521X107M025APE060 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T521X107M025ATE030 vs T521X107M025APE060
T521X107M025ANE060 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T521X107M025ATE030 vs T521X107M025ANE060

Related Parts for T521X107M025ATE030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T521X107M025ATE030 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T521X107M025ATE030 by KEMET Corporation

  • Please alert me when T521X107M025ATE030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T521X107M025ATE030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T521X107M025ATE030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T521X107M025ATE030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T521X107M025ATE030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T521X107M025ATE030 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: