-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T0146
|
Newark | Cap, 330Μf, 16V, 20%, 2917, Capacitance:330Μf, Voltage Rating:16V, Product Range:T52X Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:X, Esr:0.025Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T521X337M016ATE025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 597 |
|
$3.8500 / $6.5400 | Buy Now |
DISTI #
42AC0310
|
Newark | Cap, 330Μf, 16V, 20% Rohs Compliant: Yes |Kemet T521X337M016ATE025 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.6100 / $3.7800 | Buy Now |
DISTI #
T521X337M016ATE025
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 16 V, ? 20%, X, 25 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T521X337M016ATE025) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$4.2149 / $4.6625 | Buy Now |
DISTI #
T521X337M016ATE025
|
TME | Capacitor: tantalum-polymer, low ESR, 330uF, 16VDC, X, 2917, SMD Min Qty: 1 | 0 |
|
$2.8900 / $5.2400 | RFQ |
DISTI #
SMC-T521X337M016ATE025
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2817 |
|
RFQ | |
DISTI #
T521X337M016ATE025
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 16 V, � 20%, X, 25 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T521X337M016ATE025) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521X337M016ATE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521X337M016ATE025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.528 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521X337M016ATE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521X337M016ATE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T521X337M016ATE0507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | T521X337M016ATE025 vs T521X337M016ATE0507280 |
T541X337M016DH67207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X337M016ATE025 vs T541X337M016DH67207640 |
T541X337M016CH85207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X337M016ATE025 vs T541X337M016CH85207610 |
T541X337M016BT8510 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X337M016ATE025 vs T541X337M016BT8510 |
T541X337M016AH86107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X337M016ATE025 vs T541X337M016AH86107280 |
T541X337M016CH87207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X337M016ATE025 vs T541X337M016CH87207610 |
04052-056B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X337M016ATE025 vs 04052-056B |
T541X337M016BH6610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X337M016ATE025 vs T541X337M016BH6610 |
T541X337M016CH86107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X337M016ATE025 vs T541X337M016CH86107280 |
T541X337M016AH85207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X337M016ATE025 vs T541X337M016AH85207640 |