There are no models available for this part yet.
Overview of T525T686M004AHE080 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T525T686M004AHE080 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T525T686M004AHE080
|
Avnet Abacus | Tantalum Polymer Capacitor, 68 uF, 4 V, � 20%, T, 80 mohm, 1411 [3528-12 Metric] (Alt: T525T686M004AHE080) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for T525T686M004AHE080 by KEMET Corporation
Part Data Attributes for T525T686M004AHE080 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
80 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0272 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
1100 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for T525T686M004AHE080
This table gives cross-reference parts and alternative options found for T525T686M004AHE080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T525T686M004AHE080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T525T686M004AHA0807280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 1411, | KEMET Corporation | T525T686M004AHE080 vs T525T686M004AHA0807280 |
T525T686M004ATA0807280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 1411, | KEMET Corporation | T525T686M004AHE080 vs T525T686M004ATA0807280 |
T525T686M004ATE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | T525T686M004AHE080 vs T525T686M004ATE080 |
T525T686M004AHA080 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 1411, | KEMET Corporation | T525T686M004AHE080 vs T525T686M004AHA080 |
T525T686M004AHE0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, HALOGEN FREE | KEMET Corporation | T525T686M004AHE080 vs T525T686M004AHE0807280 |