Part Details for T525T686M004ATE080 by KEMET Corporation
Overview of T525T686M004ATE080 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T525T686M004ATE080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T525T686M4ATE80
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 68uF 1311 20% ESR=80mOhms RoHS: Compliant | 0 |
|
$0.4240 / $0.4440 | Order Now |
DISTI #
T525T686M004ATE080
|
Avnet Abacus | Tantalum Polymer Capacitor, 68 uF, 4 V, � 20%, T, 80 mohm, 1411 [3528-12 Metric] (Alt: T525T686M004ATE080) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T525T686M004ATE080
T525T686M004ATE080 CAD Models
T525T686M004ATE080 Part Data Attributes
|
T525T686M004ATE080
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T525T686M004ATE080
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0272 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1100 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T525T686M004ATE080
This table gives cross-reference parts and alternative options found for T525T686M004ATE080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T525T686M004ATE080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T525T686M004AHA0807280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 1411, | KEMET Corporation | T525T686M004ATE080 vs T525T686M004AHA0807280 |
T525T686M004ATA0807280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 1411, | KEMET Corporation | T525T686M004ATE080 vs T525T686M004ATA0807280 |
T525T686M004AHA080 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 1411, | KEMET Corporation | T525T686M004ATE080 vs T525T686M004AHA080 |
T525T686M004AHE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, HALOGEN FREE | KEMET Corporation | T525T686M004ATE080 vs T525T686M004AHE080 |
T525T686M004AHE0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, HALOGEN FREE | KEMET Corporation | T525T686M004ATE080 vs T525T686M004AHE0807280 |