Part Details for T53-D45 by HAKKO Corporation
Overview of T53-D45 by HAKKO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T53-D45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4262462
|
Farnell | SOLDERING TIP, CHISEL, SHAPE D, 4.5MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 10 |
|
$40.0098 | Buy Now |
DISTI #
10234839
|
Techni-Tool, Inc. | Hakko T53-D45 Chisel Tip for HD Soldering Handpiece, 4.5 x 7mm, FX-9707 Series | 0 |
|
$33.3700 | Buy Now |
DISTI #
10234839
|
TestEquity LLC | Hakko T53-D45 Chisel Tip for HD Soldering Handpiece, 4.5 x 7mm, FX-9707 Series | 0 |
|
$33.3700 | Buy Now |