-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC5070
|
Newark | Cap 680Uf 6Vdc 20% 7.3 X 4.3 X 4Mm Smd 7343-43 Rohs Compliant: Yes |Kemet T530X687M006ATE018 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$5.5300 | Buy Now |
DISTI #
94W4910
|
Newark | Tantalum Capacitor, 680Uf, 6V, 20%, 2917, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:X, Esr:0.018Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Height:4Mmrohs Compliant: Yes |Kemet T530X687M006ATE018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 472 |
|
$5.4700 / $6.9600 | Buy Now |
DISTI #
85Y0333
|
Newark | Cap, 680Μf, 6.3V, 20%, Capacitance:680Μf, Voltage Rating:6.3V, Product Range:T530 Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:X, Esr:0.018Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T530X687M006ATE018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.7600 / $7.2500 | Buy Now |
DISTI #
42AC0315
|
Newark | Cap, 680Μf, 6V, 20% Rohs Compliant: Yes |Kemet T530X687M006ATE018 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$4.2600 / $4.4900 | Buy Now |
DISTI #
42M9499
|
Newark | Tantalum Capacitor, 680Uf, 6V, 20%, 2917, Full Reel, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6V, Manufacturer Size Code:X, Esr:0.018Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Kemet T530X687M006ATE018 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9100 | Buy Now |
DISTI #
T530X687M006ATE018
|
Avnet Americas | Tantalum Polymer Capacitor, 680 uF, 6.3 V, ± 20%, X, 18 Milliohms, 2917 [7343 Metric] - Tape and Reel (Alt: T530X687M006ATE018) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | 3500 |
|
$3.0596 | Buy Now |
DISTI #
94W4910
|
Avnet Americas | Tantalum Polymer Capacitor, 680 uF, 6.3 V, ± 20%, X, 18 Milliohms, 2917 [7343 Metric] - Product that comes on tape, but is not reeled (Alt: 94W4910) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 5 Days Container: Ammo Pack | 0 |
|
RFQ | |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
T530X687M006ATE018
|
TME | Capacitor: tantalum-polymer, low ESR, 680uF, 6.3VDC, X, 2917, SMD Min Qty: 1 | 5 |
|
$3.3500 / $7.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T530X687M006ATE018
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530X687M006ATE018
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 50 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.4284 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 975 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T530X687M006ATE018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530X687M006ATE018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T530X687M006AME0107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M006ATE018 vs T530X687M006AME0107280 |
T530X687M006AHE0187280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530X687M006ATE018 vs T530X687M006AHE0187280 |
T541X687M006AH65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M006ATE018 vs T541X687M006AH65107610 |
T543X687M006AHE010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2917 | KEMET Corporation | T530X687M006ATE018 vs T543X687M006AHE010 |
T530X687M006ANE010 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M006ATE018 vs T530X687M006ANE010 |
T541X687M006AH87107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M006ATE018 vs T541X687M006AH87107640 |
T543X687M006AHS0187280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2917, | KEMET Corporation | T530X687M006ATE018 vs T543X687M006AHS0187280 |
T541X687M006AT6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M006ATE018 vs T541X687M006AT6510 |
T530X687M006AHE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530X687M006ATE018 vs T530X687M006AHE018 |
T530X687M006APE0187280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M006ATE018 vs T530X687M006APE0187280 |