There are no models available for this part yet.
Overview of T540B686M006CH86107610 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T540B686M006CH86107610 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T540B686M006CH86107610-ND
|
DigiKey | CAP TANT POLY 68UF 6.3V 1411 Min Qty: 3600 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3143 | Buy Now |
CAD Models for T540B686M006CH86107610 by KEMET Corporation
Part Data Attributes for T540B686M006CH86107610 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
80 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.043 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
315 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for T540B686M006CH86107610
This table gives cross-reference parts and alternative options found for T540B686M006CH86107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540B686M006CH86107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA6R3PCJ686MBR0070 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | T540B686M006CH86107610 vs TA6R3PCJ686MBR0070 |
T540B686M006DH6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M006CH86107610 vs T540B686M006DH6610WAFL |
T540B686M006BT65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M006CH86107610 vs T540B686M006BT65107280 |
T540B686M006AH87107610 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B686M006CH86107610 vs T540B686M006AH87107610 |
TCQB686M006R0070E | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | T540B686M006CH86107610 vs TCQB686M006R0070E |
T540B686M006DT6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M006CH86107610 vs T540B686M006DT6610WAFL |
T540B686M006BH87107280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B686M006CH86107610 vs T540B686M006BH87107280 |
T540B686M006AT66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M006CH86107610 vs T540B686M006AT66107610 |
T525B686M006AHA0807280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411, | KEMET Corporation | T540B686M006CH86107610 vs T525B686M006AHA0807280 |
T540B686M006CT65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M006CH86107610 vs T540B686M006CT65107610 |