There are no models available for this part yet.
Overview of T540D157K006CH86057610 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T540D157K006CH86057610 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T540D157K006CH86057610-ND
|
DigiKey | CAP TANT POLY 150UF 6.3V 2917 Min Qty: 750 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7251 | Buy Now |
CAD Models for T540D157K006CH86057610 by KEMET Corporation
Part Data Attributes for T540D157K006CH86057610 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
40 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.095 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
593 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T540D157K006CH86057610
This table gives cross-reference parts and alternative options found for T540D157K006CH86057610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D157K006CH86057610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D157K006DH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T540D157K006CH86057610 vs T496D157K006DH6210WAFL |
T496D157K006CT621CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T540D157K006CH86057610 vs T496D157K006CT621CWAFL |
T496D157K006BT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | T540D157K006CH86057610 vs T496D157K006BT61107280 |
T83D157K6R3UZBS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T540D157K006CH86057610 vs T83D157K6R3UZBS |
T493D157K006AK61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T540D157K006CH86057610 vs T493D157K006AK61107610 |
T496D157K006AT6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T540D157K006CH86057610 vs T496D157K006AT6420 |
T496D157K006CT652A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | T540D157K006CH86057610 vs T496D157K006CT652A |
T496D157K006CT622A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T540D157K006CH86057610 vs T496D157K006CT622A7610 |
T493D157K006CH62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T540D157K006CH86057610 vs T493D157K006CH62207610 |
T86D157K6R3KZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, | Vishay Intertechnologies | T540D157K006CH86057610 vs T86D157K6R3KZSL |