Part Details for T541X227M016CH 8710 by KEMET Corporation
Overview of T541X227M016CH 8710 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
871004AGI-04 | Renesas Electronics Corporation | Differential-to-0.7V Differential PCI Express® Jitter Attenuator | |
871002AGI-02LF | Renesas Electronics Corporation | Differential-to-0.7V HCSL Differential Jitter Attenuator | |
871002AGI-02LFT | Renesas Electronics Corporation | Differential-to-0.7V HCSL Differential Jitter Attenuator |
Price & Stock for T541X227M016CH 8710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T541X227M016CH8710
|
TTI | Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=40mOhms Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |