Part Details for T55B227M004C0035. by Vishay Intertechnologies
Overview of T55B227M004C0035. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T55B227M004C0035.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC2131
|
Newark | Tantalum Capacitor, 220Uf, 4V, Case B, Reel, Capacitance:220µf, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.035Ohm, Product Length:3.5Mm, Product Width:2.8Mm, Product Height:1.9Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Vishay T55B227M004C0035. RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2520 / $0.2970 | Buy Now |