Part Details for T560N18TOF by Infineon Technologies AG
Overview of T560N18TOF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T560N18TOF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-T560N18TOF
|
Mouser Electronics | SCR Modules Phse Cntrl Thyristrs 560A 1800V RoHS: Compliant | 0 |
|
$115.7600 | Order Now |
Part Details for T560N18TOF
T560N18TOF CAD Models
T560N18TOF Part Data Attributes
|
T560N18TOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T560N18TOF
Infineon Technologies AG
Silicon Controlled Rectifier, 1260A I(T)RMS, 559000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DISK BUTTON, O-XXDB-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 250 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 300 mA | |
JESD-30 Code | O-XXDB-X3 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 8000 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 559000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1260 A | |
Repetitive Peak Off-state Voltage | 1800 V | |
Repetitive Peak Reverse Voltage | 1800 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |