Part Details for T5877ST by TT Electronics plc
Overview of T5877ST by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T5877ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-T5877ST
|
Mouser Electronics | Wall Mount AC Adapters 5V @ 3A, 2.1mm (Stontronics) RoHS: Compliant | 0 |
|
$17.9300 / $19.5400 | Order Now |