There are no models available for this part yet.
Overview of T600 by Flambeau Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-600XJLC | Coilcraft Inc | General Purpose Inductor, 0.06uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008CT-600XJLB | Coilcraft Inc | General Purpose Inductor, 0.06uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008CT-600XGLC | Coilcraft Inc | General Purpose Inductor, 0.06uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT |
Price & Stock for T600 by Flambeau Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
866-T600
|
Mouser Electronics | Storage Boxes & Cases Infinite Divider System | 109 |
|
$8.2500 / $13.2100 | Buy Now |
CAD Models for T600 by Flambeau Inc
Related Parts for T600
-
CGA3E2X7R1H104K080AAFixed Capacitors
-
CRM2512-JW-4R7ELFFixed Resistors
-
39-00-0047Terminals and Terminal Blocks
-
T60060-2CRElectric Fuses
-
LQW15AN4N2C10DFixed Inductors
-
IPG20N06S2L-35Power Field-Effect Transistors
-
ADA4870ARRZOperational Amplifiers
-
SPC5675KFF0MMS2Microcontrollers
-
LIS2DW12TROther Analog ICs