Part Details for T60006-L2025-W523 by Vacuumschmelze GmbH & Co KG
Overview of T60006-L2025-W523 by Vacuumschmelze GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T60006-L2025-W523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5009-T60006-L2025-W523-ND
|
DigiKey | FERRITE CORE TOROID 28.4UH Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2.3810 / $2.4800 | Buy Now |
DISTI #
983-T60006-L2025W523
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings Core 25x20x10 28.4uH@10kHz RoHS: Compliant | 8853 |
|
$1.6100 / $3.6200 | Buy Now |