T60403-D4721-X002
Vacuumschmelze GmbH & Co KG
Description: Transformer, POWER Application(s), 1:1

Overview of T60403-D4721-X002 by Vacuumschmelze GmbH & Co KG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
51617-XX002LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 5P 24S 1M 7P PF Vertical Receptacle.
51402-XX002LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 14P 32S Right Angle Receptacle, Solder To Board
SIT9501AC-01P1-XX00-25.000000 SiTime SIT9501AC-01P1-XX00-25.000000

CAD Models for T60403-D4721-X002 by Vacuumschmelze GmbH & Co KG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T60403-D4721-X002 by Vacuumschmelze GmbH & Co KG

T60403-D4721-X002
Vacuumschmelze GmbH & Co KG
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
VACUUMSCHMELZE GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
POWER
Approvals
UL
ET Product-Min
250 V-us
Height
13.5 mm
Isolation Voltage
500 V
Length
17.8 mm
Load Resistance
2.3 Ω
Mounting Feature
THROUGH HOLE MOUNTED
Number of Primary Winding
1
Number of Secondary Winding
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Primary Inductance
3600 µH
Surface Mount
NO
Turns Ratio (Np:Ns)
1:1
Width
17 mm
Want to compare parts?
  1. T60403-D4721-X002
    Vacuumschmelze GmbH & Co KG
    Transformer, POWER Application(s), 1:1
    VS

Related Parts for T60403-D4721-X002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T60403-D4721-X002 by Vacuumschmelze GmbH & Co KG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T60403-D4721-X002 by Vacuumschmelze GmbH & Co KG

Select Manufacturer
Which Manufacturer of T60403-D4721-X002 would you like to use for your alert(s)?
  • Please alert me when T60403-D4721-X002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T60403-D4721-X002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T60403-D4721-X002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T60403-D4721-X002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T60403-D4721-X002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T60403-D4721-X002 by Vacuumschmelze GmbH & Co KG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: