Part Details for T60403-K5024-X044 by Vacuumschmelze GmbH & Co KG
Overview of T60403-K5024-X044 by Vacuumschmelze GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for T60403-K5024-X044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5009-T60403-K5024-X044TR-ND
|
DigiKey | Audio/Signal Transformers Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
983-T60403-K5024X044
|
Mouser Electronics | Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 1:1 | 11514 |
|
$1.2200 / $2.5400 | Buy Now |
Part Details for T60403-K5024-X044
T60403-K5024-X044 CAD Models
T60403-K5024-X044 Part Data Attributes
|
T60403-K5024-X044
Vacuumschmelze GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
T60403-K5024-X044
Vacuumschmelze GmbH & Co KG
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VACUUMSCHMELZE GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH DIMENSION CONSIDERED WITH TERMINALS | |
Application | GENERAL PURPOSE | |
Height | 7.1 mm | |
Length | 13.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 750 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 11 mm |