There are no models available for this part yet.
Overview of T60404-E4624-X103 by VAC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-103KLT | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, Ferrite-Core, | |
PCH-27X-103KLT | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, Ferrite-Core, | |
U77E462420B1 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 1X4 SFP CAGE W/ H/S CLIPS. |
Price & Stock for T60404-E4624-X103 by VAC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Plugin Current Sense Transformers ROHS | 8 |
|
$1.3276 / $1.5843 | Buy Now |
CAD Models for T60404-E4624-X103 by VAC
Part Data Attributes for T60404-E4624-X103 by VAC
T60404-E4624-X103
VAC
|
|
---|---|
Samacsys Manufacturer
|
VAC
|
Want to compare parts?
-
T60404-E4624-X103VACVS
-