Part Details for T620103004DN by Powerex Power Semiconductors
Overview of T620103004DN by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T620103004DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H6657
|
Newark | Thyristor, Scr, 300A, 1Kv, To-200Ab, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:1Kv, Gate Trigger Current Max:150Ma, Average Forward Current:300A, On State Rms Current:470A, Gate Trigger Voltage Max:3V Rohs Compliant: Yes |Powerex T620103004DN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |