There are no models available for this part yet.
Overview of T63-250-12 by Lamina Semiconductors International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T63-250-12 by Lamina Semiconductors International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T63-250-12
|
TME | Thyristor: hockey-puck, 1.2kV, Ifmax: 395A, 250A, Igt: 150mA, bulk Min Qty: 1 | 0 |
|
$70.8400 / $81.8500 | RFQ |