Part Details for T6400D by Motorola Semiconductor Products
Overview of T6400D by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for T6400D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$15.0000 | Buy Now |
Part Details for T6400D
T6400D CAD Models
T6400D Part Data Attributes:
|
T6400D
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
T6400D
Motorola Semiconductor Products
TRIAC, 400V V(DRM), 40A I(T)RMS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 60 mA | |
JESD-609 Code | e0 | |
Leakage Current-Max | 4 mA | |
On-State Voltage-Max | 2 V | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -60 °C | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | TRIAC |