Part Details for T640N14TOFXPSA1 by Infineon Technologies AG
Overview of T640N14TOFXPSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T640N14TOFXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8031
|
Newark | Thyristor Diode Module, 1.4Kv, 644A, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:1.4Kv, Gate Trigger Current Max:250Ma, Average Forward Current:644A, On State Rms Current:1.25Ka, Gate Trigger Voltage Max:2.2V Rohs Compliant: Yes |Infineon T640N14TOFXPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$116.1400 / $136.4200 | Buy Now |
DISTI #
T640N14TOFXPSA1-ND
|
DigiKey | SCR MODULE 1800V 1250A DO200AA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$111.6706 / $131.1700 | Buy Now |
DISTI #
T640N14TOFXPSA1
|
Avnet Americas | Thyristors / Triacs - Trays (Alt: T640N14TOFXPSA1) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$136.0125 | Buy Now |
|
Future Electronics | SCR Module 1.8kV 1250A Single Chassis Mount DO-200AA, A-PUK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$119.0400 / $125.0000 | Buy Now |
DISTI #
T640N14TOFXPSA1
|
Avnet Americas | Thyristors / Triacs - Trays (Alt: T640N14TOFXPSA1) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$136.0125 | Buy Now |
DISTI #
SP000784006
|
EBV Elektronik | Thyristors / Triacs (Alt: SP000784006) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3294657
|
element14 Asia-Pacific | THYRISTOR DIODE MODULE, 1.4KV, 644A RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$118.0447 / $138.6465 | Buy Now |
DISTI #
3294657
|
Farnell | THYRISTOR DIODE MODULE, 1.4KV, 644A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 10 |
|
$114.2624 / $131.3692 | Buy Now |
Part Details for T640N14TOFXPSA1
T640N14TOFXPSA1 CAD Models
T640N14TOFXPSA1 Part Data Attributes:
|
T640N14TOFXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T640N14TOFXPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 1450A I(T)RMS, 1400V V(DRM), 1400V V(RRM), 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DISK BUTTON, O-XXDB-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 250 mA | |
JESD-30 Code | O-XXDB-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 1450 A | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |